Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCWR06KC106KC
Newark Part No.45C8608
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.470 |
| 100+ | $27.850 |
| 250+ | $27.030 |
Price for:Each
Minimum: 60
Multiple: 1
$1,708.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06KC106KC
Newark Part No.45C8608
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2611 [6728 Metric]
Capacitance Tolerance± 10%
ESR1.4ohm
Manufacturer Size CodeG
Failure RateC
Ripple Current-
Product Length6.73mm
Product Width2.79mm
Product Height2.79mm
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2611 [6728 Metric]
ESR
1.4ohm
Failure Rate
C
Product Length
6.73mm
Product Height
2.79mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
G
Ripple Current
-
Product Width
2.79mm
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate