Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCWR06KC105KB
Newark Part No.45C8583
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.160 |
| 100+ | $15.810 |
| 250+ | $15.340 |
Price for:Each
Minimum: 75
Multiple: 1
$1,212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06KC105KB
Newark Part No.45C8583
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package2005 [5112 Metric]
Capacitance Tolerance± 10%
ESR6.5ohm
Manufacturer Size CodeC
Failure RateB
Ripple Current-
Product Length5.08mm
Product Width1.27mm
Product Height1.27mm
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCLead
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2005 [5112 Metric]
ESR
6.5ohm
Failure Rate
B
Product Length
5.08mm
Product Height
1.27mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
1.27mm
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate