Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCWR06HC106KC
Newark Part No.45C7820
Product RangeTANTAMOUNT CWR06 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $26.870 |
| 100+ | $26.290 |
| 250+ | $25.510 |
Price for:Each
Minimum: 75
Multiple: 1
$2,015.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCWR06HC106KC
Newark Part No.45C7820
Product RangeTANTAMOUNT CWR06 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)15V
Capacitor Case / Package2213 [5634 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeF
Failure RateC
Ripple Current-
Product Length5.59mm
Product Width3.43mm
Product Height1.78mm
Product RangeTANTAMOUNT CWR06 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-55365/04
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2213 [5634 Metric]
ESR
2.5ohm
Failure Rate
C
Product Length
5.59mm
Product Height
1.78mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
-
Product Width
3.43mm
Product Range
TANTAMOUNT CWR06 Series
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate