Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.923 | $461.50 |
| Total Price | $461.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.923 |
| 1000+ | $0.869 |
| 1500+ | $0.854 |
| 2500+ | $0.838 |
| 5000+ | $0.823 |
| 12500+ | $0.807 |
| 25000+ | $0.791 |
| 50000+ | $0.775 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.958 |
| 1500+ | $0.854 |
| 2500+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW02B1R500JE73Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65K3719
Cut Tape65K3717
Product RangeCW Series
Technical Datasheet
Resistance1.5ohm
Product RangeCW Series
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 50ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter4.78mm
Product Length15.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
1.5ohm
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
15.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Power Rating
3W
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CW02B1R500JE73
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

