Print Page
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 25+ | $2.250 |
| 100+ | $1.970 |
| 250+ | $1.760 |
| 500+ | $1.750 |
| 1000+ | $1.600 |
| 5000+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.060 |
| 1500+ | $1.880 |
| 2500+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW010120R0JE73Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel27K6481
Re-Reel65K3612RL
Cut Tape65K3612
Product RangeCW Series
Technical Datasheet
Resistance120ohm
Product RangeCW Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating10W
Voltage Rating-
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter9.52mm
Product Length47.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
120ohm
Resistance Tolerance
± 5%
Power Rating
10W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
47.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
9.52mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CW010120R0JE73
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

