Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW001R5000JS73Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06H0009
Product RangeCW Series
Technical Datasheet
Resistance500mohm
Product RangeCW Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter2.39mm
Product Length11.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCLead
Technical Specifications
Resistance
500mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
11.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
350°C
SVHC
Lead
Technical Docs (2)
Alternatives for CW001R5000JS73
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

