Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.800 | $900.00 |
| Total Price | $900.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW001R2000JS73Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel06H0007
Cut Tape06H0007
Product RangeCW Series
Technical Datasheet
Resistance200mohm
Product RangeCW Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter2.39mm
Product Length11.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCLead
Technical Specifications
Resistance
200mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
11.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
350°C
SVHC
Lead
Technical Docs (1)
Alternatives for CW001R2000JS73
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

