Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 1000+ | $1.670 |
| 2000+ | $1.580 |
| 4000+ | $1.430 |
| 6000+ | $1.370 |
| 10000+ | $1.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW0011K800KS73Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06H0012
Product RangeCW Series
Technical Datasheet
Resistance1.8kohm
Product RangeCW Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter2.39mm
Product Length11.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCLead
Technical Specifications
Resistance
1.8kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
11.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
250°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

