Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCSC06A0310K0GPACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03F5364
Product RangeCSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.440 |
| 4000+ | $2.410 |
| 6000+ | $2.360 |
| 10000+ | $2.310 |
| 20000+ | $2.270 |
| 50000+ | $2.220 |
| 100000+ | $2.170 |
| 200000+ | $2.120 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCSC06A0310K0GPACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03F5364
Product RangeCSC Series
Technical Datasheet
Resistance10kohm
Product RangeCSC Series
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Resistors3Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor300mW
Resistance Tolerance± 2%
Temperature Coefficient+/-250ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating300mW
Product Length14.99mm
Product Width2.49mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
The CSC06A0310K0GPA is a 3-element through-hole single-in-line Resistor Network with thick film resistive element and this resistor element protected by tough epoxy conformal coating. It offers isolated network circuit.
- A profile standard in 4 to 12 pins
Technical Specifications
Resistance
10kohm
Network Circuit Type
Isolated
No. of Resistors
3Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
300mW
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSC Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
300mW
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
14.99mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CSC06A0310K0GPA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
