Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCSC06A014K70GEKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65K2419
Product RangeCSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.739 |
| 4000+ | $0.717 |
| 6000+ | $0.711 |
| 10000+ | $0.705 |
| 20000+ | $0.691 |
| 50000+ | $0.677 |
| 100000+ | $0.663 |
| 200000+ | $0.649 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCSC06A014K70GEKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65K2419
Product RangeCSC Series
Technical Datasheet
Resistance4.7kohm
Product RangeCSC Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors5Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating750mW
Product Length14.99mm
Product Width2.49mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
4.7kohm
Network Circuit Type
Bussed
No. of Resistors
5Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
750mW
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSC Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
14.99mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CSC06A014K70GEK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
