Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV2512AF1G00FKET SMD Chip Resistor, 1 Gohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.newark.com/productimages/standard/en_US/70AJ5539-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV2512AF1G00FKETCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel70AJ5548
Re-Reel01Y5126RL
Cut Tape01Y5126
Product RangeCRHV Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.610 | $8.61 |
| Total Price | $8.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 25+ | $5.720 |
| 50+ | $4.630 |
| 100+ | $4.310 |
| 250+ | $3.990 |
| 500+ | $3.670 |
| 5000+ | $3.350 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $3.960 |
| 750+ | $2.270 |
| 1250+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV2512AF1G00FKETCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel70AJ5548
Re-Reel01Y5126RL
Cut Tape01Y5126
Product RangeCRHV Series
Technical Datasheet
Resistance1Gohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
- CRHV series high voltage thick film chip resistors
- Outstanding stability of <lt/> 0.5%
- Flow solderable
- Automatic placement capability
- 3-sided wraparound termination
- Internationally standardized sizes
- Multiple styles, termination materials and configurations, allow wide design flexibility
- Suitable for solderable, epoxy bondable or wire bondable applications
Technical Specifications
Resistance
1Gohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
3kV
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
Lead (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
