Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV1206AF400MJNE5 SMD Chip Resistor, 400 Mohm, ± 5%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://www.newark.com/productimages/standard/en_US/70AJ5539-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF400MJNE5Copy
Newark Part No.70AJ5542
Product RangeCRHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 2000+ | $2.220 |
| 4000+ | $2.060 |
| 8000+ | $1.920 |
| 12000+ | $1.850 |
| 20000+ | $1.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF400MJNE5Copy
Newark Part No.70AJ5542
Product RangeCRHV Series
Technical Datasheet
Resistance400Mohm
Resistance Tolerance± 5%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead
Product Overview
- CRHV series high voltage thick film chip resistors
- Outstanding stability of <lt/> 0.5%
- Flow solderable
- Automatic placement capability
- 3-sided wraparound termination
- Internationally standardized sizes
- Multiple styles, termination materials and configurations, allow wide design flexibility
- Suitable for solderable, epoxy bondable or wire bondable applications
Technical Specifications
Resistance
400Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRHV1206AF400MJNE5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
