Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW2512820RJNEG SMD Chip Resistor, 820 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW2512820RJNEGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel43C6312
Re-Reel89M6963RL
Cut Tape89M6963
Product RangeCRCW e3 Series
Your Part Number
1,355 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.230 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 25+ | $0.085 |
| 100+ | $0.074 |
| 250+ | $0.071 |
| 500+ | $0.068 |
| 1000+ | $0.054 |
| 2500+ | $0.049 |
| 5000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.198 |
| 4000+ | $0.173 |
| 6000+ | $0.144 |
| 10000+ | $0.129 |
| 20000+ | $0.119 |
| 50000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2512820RJNEGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel43C6312
Re-Reel89M6963RL
Cut Tape89M6963
Product RangeCRCW e3 Series
Technical Datasheet
Resistance820ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
820ohm
Power Rating
1W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW2512820RJNEG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
