0
0 Items$0.00

820ohm Chip SMD Resistors :

432 Products Found
Find a huge range of 820ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.023
50+$0.022
100+$0.019
250+$0.018
More Pricing...
820ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
82AH8840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
10+$0.074
25+$0.073
50+$0.071
100+$0.070
More Pricing...
820ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
61H7445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.008
820ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
67AH6599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
820ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
04P0646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
10+$0.063
100+$0.036
1000+$0.024
820ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
28AJ6703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
10+$0.062
100+$0.054
820ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
65T8963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.042
100+$0.036
820ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
89M6963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
820ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
50W7005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.038
820ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
61M5591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
10+$0.037
25+$0.034
50+$0.032
100+$0.029
More Pricing...
820ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
53K0509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.031
50+$0.029
100+$0.025
250+$0.023
820ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
79M6235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
10+$0.039
100+$0.030
1000+$0.011
820ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
-
84Y5237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.731
25+$0.409
50+$0.382
100+$0.357
250+$0.333
More Pricing...
820ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
68AC7952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.114
100+$0.102
820ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC4278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
10+$1.140
25+$1.100
50+$1.050
100+$1.000
More Pricing...
820ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
73AC3872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.216
25+$0.075
100+$0.065
250+$0.055
500+$0.048
More Pricing...
820ohm
333.3mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
70AC9924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
10+$0.258
100+$0.162
1000+$0.090
820ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
70AC9700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.552
10+$0.296
100+$0.187
1000+$0.104
820ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
97AC1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.677
25+$0.355
50+$0.331
100+$0.306
250+$0.283
More Pricing...
820ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
61AC7486

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.561
10+$0.252
25+$0.244
50+$0.236
100+$0.228
820ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
500V
6.35mm
3.2mm
-55°C
155°C
-
-
61AC6496

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
25+$0.014
50+$0.012
100+$0.011
820ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC4291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.910
10+$1.480
25+$1.420
50+$1.370
100+$1.300
More Pricing...
820ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
67AH8587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.495
10+$0.393
100+$0.370
500+$0.346
1000+$0.325
More Pricing...
820ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
76AH2956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
10+$0.063
100+$0.054
820ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U2R Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
28AJ8227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
10+$0.057
100+$0.049
1000+$0.033
820ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
-
1-25 of 432 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK