Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW251256R2FKEG SMD Chip Resistor, 56.2 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW251256R2FKEGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47P5315
Re-Reel51P1387RL
Cut Tape51P1387
Your Part Number
519 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.219 |
| 100+ | $0.204 |
| 250+ | $0.189 |
| 500+ | $0.176 |
| 1000+ | $0.162 |
| 2500+ | $0.151 |
| 5000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.212 |
| 6000+ | $0.190 |
| 10000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251256R2FKEGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47P5315
Re-Reel51P1387RL
Cut Tape51P1387
Technical Datasheet
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Alternatives for CRCW251256R2FKEG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
