Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW25124R70FKEGCopy
Newark Part No.69AK8417
Product RangeCRCW e3 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.292 |
| 4000+ | $0.280 |
| 8000+ | $0.271 |
| 12000+ | $0.266 |
| 20000+ | $0.264 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25124R70FKEGCopy
Newark Part No.69AK8417
Product RangeCRCW e3 Series
Resistance4.7ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
