Print Page
CRCW25124K70FKEG
SMD Chip Resistor, 4.7 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW25124K70FKEG SMD Chip Resistor, 4.7 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW25124K70FKEGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel47P5219 Re-Reel51P1324RL Cut Tape51P1324 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
3,680 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.238 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.238 |
| 25+ | $0.088 |
| 100+ | $0.077 |
| 250+ | $0.065 |
| 500+ | $0.063 |
| 1000+ | $0.058 |
| 2500+ | $0.052 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.067 |
| 4000+ | $0.052 |
| 6000+ | $0.050 |
| 10000+ | $0.048 |
| 20000+ | $0.047 |
| 50000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW25124K70FKEGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel47P5219 Re-Reel51P1324RL Cut Tape51P1324 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 4.7kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 1W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 500V |
| Product Length | 6.3mm |
| Product Width | 3.15mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 4.7kohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 500V |
| Product Width | 3.15mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW25124K70FKEG
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
