Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW251249R9FKEGHP SMD Chip Resistor, 49.9 ohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/67AK7845-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW251249R9FKEGHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel24T7670
Re-Reel67AK8248RL
Cut Tape67AK8248
Product RangeCRCW-HP e3 Series
Your Part Number
1,732 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.750 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 25+ | $0.349 |
| 100+ | $0.318 |
| 250+ | $0.287 |
| 500+ | $0.269 |
| 1000+ | $0.255 |
| 2500+ | $0.254 |
| 5000+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.267 |
| 4000+ | $0.261 |
| 6000+ | $0.256 |
| 10000+ | $0.251 |
| 20000+ | $0.245 |
| 50000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251249R9FKEGHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel24T7670
Re-Reel67AK8248RL
Cut Tape67AK8248
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
49.9ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW251249R9FKEGHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
