Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW25121R80FKEGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel84AH5347RL Cut Tape84AH5347 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
2,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.382 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.382 |
| 10+ | $0.252 |
| 15+ | $0.247 |
| 25+ | $0.242 |
| 50+ | $0.237 |
| 125+ | $0.232 |
| 250+ | $0.227 |
| 500+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW25121R80FKEGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel84AH5347RL Cut Tape84AH5347 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 1.8ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 1W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 500V |
| Product Length | 6.3mm |
| Product Width | 3.15mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1.8ohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 500V |
| Product Width | 3.15mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW25121R80FKEG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
