Print Page
CRCW251215K0FKEG
SMD Chip Resistor, 15 kohm, ± 1%, 500 mW, 2512 [6432 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW251215K0FKEG SMD Chip Resistor, 15 kohm, ± 1%, 500 mW, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW251215K0FKEGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel43C5995 Re-Reel51P1140RL Cut Tape51P1140 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
3,040 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.300 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 25+ | $0.109 |
| 100+ | $0.096 |
| 250+ | $0.075 |
| 500+ | $0.068 |
| 1000+ | $0.049 |
| 2500+ | $0.048 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.077 |
| 4000+ | $0.068 |
| 6000+ | $0.056 |
| 10000+ | $0.048 |
| 20000+ | $0.045 |
| 50000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW251215K0FKEGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel43C5995 Re-Reel51P1140RL Cut Tape51P1140 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 15kohm |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 500mW |
| Product Range | CRCW e3 Series |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 500V |
| Product Length | 6.3mm |
| Product Width | 3.15mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 15kohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 500V |
| Product Width | 3.15mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 2512 [6432 Metric] |
|---|---|
| Product Range | CRCW e3 Series |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW251215K0FKEG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
