Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW2512150RJNEG SMD Chip Resistor, 150 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/27W3915-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW2512150RJNEGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel42K4086
Re-Reel73T8727RL
Cut Tape73T8727
Product RangeCRCW e3 Series
Your Part Number
47,656 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.245 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 25+ | $0.126 |
| 100+ | $0.118 |
| 250+ | $0.109 |
| 500+ | $0.101 |
| 1000+ | $0.093 |
| 2500+ | $0.089 |
| 5000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.153 |
| 6000+ | $0.134 |
| 10000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW2512150RJNEGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel42K4086
Re-Reel73T8727RL
Cut Tape73T8727
Product RangeCRCW e3 Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating500V
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW2512150RJNEG
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
