Print Page
CRCW25120000Z0EGHP
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1.5 W, 16 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW25120000Z0EGHP Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1.5 W, 16 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/5017665.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW25120000Z0EGHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2956
Re-Reel24T7595RL
Cut Tape24T7595
Product RangeCRCW-HP e3 Series
Your Part Number
5,580 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.257 | $0.00 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 25+ | $0.438 |
| 100+ | $0.389 |
| 250+ | $0.308 |
| 500+ | $0.287 |
| 1000+ | $0.245 |
| 2500+ | $0.244 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.257 |
| 5000+ | $0.251 |
| 10000+ | $0.232 |
| 20000+ | $0.216 |
| 30000+ | $0.202 |
| 50000+ | $0.193 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25120000Z0EGHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2956
Re-Reel24T7595RL
Cut Tape24T7595
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Power Rating1.5W
Product RangeCRCW-HP e3 Series
Current Rating16A
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Length6.3mm
Product Width3.15mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW-HP e3 Series
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
Power Rating
1.5W
Current Rating
16A
Resistor Mounting
Surface Mount Device
Product Width
3.15mm
Operating Temperature Min
-55°C
SVHC
No SVHC (19-Jan-2021)
Alternatives for CRCW25120000Z0EGHP
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
