Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW20106M81FKEF SMD Chip Resistor, 6.81 Mohm, ± 1%, 400 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW20106M81FKEFCopy
Newark Part No.51P0999
Product RangeCRCW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20106M81FKEFCopy
Newark Part No.51P0999
Product RangeCRCW e3 Series
Technical Datasheet
Resistance6.81Mohm
Resistance Tolerance± 1%
Power Rating400mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.81Mohm
Power Rating
400mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
400V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
