Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW201049K9FKEF SMD Chip Resistor, 49.9 kohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW201049K9FKEFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel89M6914
Re-Reel13AN2519RL
Cut Tape13AN2519
Product RangeCRCW e3 Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.240 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 25+ | $0.085 |
| 100+ | $0.074 |
| 250+ | $0.062 |
| 500+ | $0.056 |
| 1000+ | $0.041 |
| 2500+ | $0.039 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.108 |
| 12000+ | $0.099 |
| 20000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW201049K9FKEFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel89M6914
Re-Reel13AN2519RL
Cut Tape13AN2519
Product RangeCRCW e3 Series
Technical Datasheet
Resistance49.9kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
49.9kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
