Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW20103R30FKEFHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8392
Re-Reel64AK9918RL
Cut Tape64AK9918
Product RangeCRCW-HP e3 Series
Your Part Number
76 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.351 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.351 |
| 20+ | $0.325 |
| 30+ | $0.298 |
| 50+ | $0.290 |
| 100+ | $0.281 |
| 250+ | $0.268 |
| 500+ | $0.263 |
| 1000+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.263 |
| 8000+ | $0.258 |
| 12000+ | $0.252 |
| 20000+ | $0.247 |
| 40000+ | $0.242 |
| 100000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20103R30FKEFHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8392
Re-Reel64AK9918RL
Cut Tape64AK9918
Product RangeCRCW-HP e3 Series
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Power Rating
1W
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW20103R30FKEFHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
