Print Page
CRCW20100000Z0EFHP
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 1 W, 12 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW20100000Z0EFHP Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 1 W, 12 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/5017666.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2954
Re-Reel24T7488RL
Cut Tape24T7488
Product RangeCRCW-HP e3 Series
Your Part Number
1,432 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.191 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 25+ | $0.184 |
| 100+ | $0.164 |
| 250+ | $0.142 |
| 500+ | $0.128 |
| 1000+ | $0.117 |
| 2500+ | $0.116 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.191 |
| 5000+ | $0.180 |
| 10000+ | $0.158 |
| 20000+ | $0.140 |
| 30000+ | $0.129 |
| 50000+ | $0.118 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2954
Re-Reel24T7488RL
Cut Tape24T7488
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Product RangeCRCW-HP e3 Series
Current Rating12A
Resistor MountingSurface Mount Device
Resistor TechnologyThick Film
Power Rating1W
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Current Rating
12A
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Product Range
CRCW-HP e3 Series
Resistor Mounting
Surface Mount Device
Power Rating
1W
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for CRCW20100000Z0EFHP
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
