Print Page
CRCW12104R70JNEAHP
SMD Chip Resistor, 4.7 ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12104R70JNEAHP SMD Chip Resistor, 4.7 ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW12104R70JNEAHPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel29T8743 Re-Reel65AC3482RL Cut Tape65AC3482 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.604 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 25+ | $0.274 |
| 100+ | $0.249 |
| 250+ | $0.216 |
| 500+ | $0.210 |
| 1000+ | $0.198 |
| 2500+ | $0.192 |
| 5000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.218 |
| 10000+ | $0.214 |
| 15000+ | $0.209 |
| 25000+ | $0.205 |
| 50000+ | $0.201 |
| 125000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW12104R70JNEAHPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel29T8743 Re-Reel65AC3482RL Cut Tape65AC3482 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 4.7ohm |
| Resistor Case / Package | 1210 [3225 Metric] |
| Power Rating | 750mW |
| Product Range | CRCW-HP e3 Series |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Proof, High Power |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 4.7ohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 1210 [3225 Metric] |
|---|---|
| Product Range | CRCW-HP e3 Series |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
