Print Page
CRCW12102K40JNEA
SMD Chip Resistor, 2.4 kohm, ± 5%, 333.3 mW, 1210 [3225 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12102K40JNEA SMD Chip Resistor, 2.4 kohm, ± 5%, 333.3 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12102K40JNEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47P3993
Re-Reel51P0610RL
Cut Tape51P0610
Product RangeCRCW e3 Series
Your Part Number
5,587 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 25+ | $0.065 |
| 100+ | $0.055 |
| 250+ | $0.046 |
| 500+ | $0.041 |
| 1000+ | $0.040 |
| 2500+ | $0.038 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.066 |
| 10000+ | $0.058 |
| 15000+ | $0.048 |
| 25000+ | $0.043 |
| 50000+ | $0.040 |
| 125000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12102K40JNEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47P3993
Re-Reel51P0610RL
Cut Tape51P0610
Product RangeCRCW e3 Series
Technical Datasheet
Resistance2.4kohm
Resistor Case / Package1210 [3225 Metric]
Power Rating333.3mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.4kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW12102K40JNEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
