Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12101R00FKEAHP SMD Chip Resistor, 1 ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Proof, High Power](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12101R00FKEAHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52X1522
Re-Reel65AC3478RL
Cut Tape65AC3478
Product RangeCRCW-HP e3 Series
Your Part Number
10,494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 25+ | $0.312 |
| 100+ | $0.283 |
| 250+ | $0.254 |
| 500+ | $0.238 |
| 1000+ | $0.225 |
| 2500+ | $0.222 |
| 5000+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.218 |
| 10000+ | $0.214 |
| 15000+ | $0.209 |
| 25000+ | $0.205 |
| 50000+ | $0.201 |
| 125000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12101R00FKEAHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52X1522
Re-Reel65AC3478RL
Cut Tape65AC3478
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating750mW
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
750mW
Resistor Type
Pulse Proof, High Power
Product Range
CRCW-HP e3 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW12101R00FKEAHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
