Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW121015R0FKEACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8376
Re-Reel64AK9908RL
Cut Tape64AK9908
Product RangeCRCW e3 Series
Your Part Number
695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.078 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.078 |
| 20+ | $0.076 |
| 30+ | $0.073 |
| 50+ | $0.071 |
| 100+ | $0.068 |
| 250+ | $0.058 |
| 500+ | $0.053 |
| 1000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.047 |
| 10000+ | $0.044 |
| 15000+ | $0.041 |
| 25000+ | $0.039 |
| 50000+ | $0.035 |
| 125000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW121015R0FKEACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8376
Re-Reel64AK9908RL
Cut Tape64AK9908
Product RangeCRCW e3 Series
Resistance15ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW121015R0FKEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
