Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12062K20FKEAHP SMD Chip Resistor, 2.2 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12062K20FKEAHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel65AC3450
Cut Tape65AC3450
Product RangeCRCW-HP e3 Series
Also Known AsCRCW12062K20FN
Your Part Number
7,234 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 25+ | $0.094 |
| 50+ | $0.088 |
| 100+ | $0.081 |
| 250+ | $0.069 |
| 500+ | $0.062 |
| 1000+ | $0.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12062K20FKEAHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel65AC3450
Cut Tape65AC3450
Product RangeCRCW-HP e3 Series
Also Known AsCRCW12062K20FN
Technical Datasheet
Resistance2.2kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW12062K20FKEAHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
