Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW120624K3FKEA SMD Chip Resistor, 24.3 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW120624K3FKEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53K2173
Re-Reel13AN2462RL
Cut Tape13AN2462
Product RangeCRCW e3 Series
Your Part Number
29,970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.040 |
| 100+ | $0.028 |
| 250+ | $0.022 |
| 500+ | $0.019 |
| 1000+ | $0.017 |
| 2500+ | $0.016 |
| 5000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.029 |
| 30000+ | $0.025 |
| 45000+ | $0.021 |
| 75000+ | $0.019 |
| 150000+ | $0.017 |
| 375000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW120624K3FKEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53K2173
Re-Reel13AN2462RL
Cut Tape13AN2462
Product RangeCRCW e3 Series
Technical Datasheet
Resistance24.3kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
24.3kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
