Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12061K30FKEAHP SMD Chip Resistor, 1.3 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW12061K30FKEAHPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel24T7322 Cut Tape65AC3438 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.085 | $425.00 |
| Total Price | $425.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.093 |
| 40000+ | $0.083 |
| 60000+ | $0.055 |
| 100000+ | $0.041 |
| 200000+ | $0.038 |
| 500000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW12061K30FKEAHPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel24T7322 Cut Tape65AC3438 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 1.3kohm |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 750mW |
| Product Range | CRCW-HP e3 Series |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Proof, High Power |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Resistance | 1.3kohm |
|---|---|
| Power Rating | 750mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (17-Jan-2023) |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Product Range | CRCW-HP e3 Series |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW12061K30FKEAHP
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
