Print Page
CRCW1206100KFKTA
SMD Chip Resistor, CRCW Series, 100 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW1206100KFKTA SMD Chip Resistor, CRCW Series, 100 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4613165.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW1206100KFKTACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel07J5502 Re-Reel05F1581RL Cut Tape05F1581 |
| Product Range | CRCW Series |
| Your Part Number | |
| Technical Datasheet |
4,766 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.170 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.056 |
| 100+ | $0.048 |
| 250+ | $0.036 |
| 500+ | $0.032 |
| 1000+ | $0.029 |
| 2500+ | $0.025 |
| 5000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.037 |
| 10000+ | $0.034 |
| 15000+ | $0.030 |
| 25000+ | $0.025 |
| 50000+ | $0.021 |
| 125000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW1206100KFKTACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel07J5502 Re-Reel05F1581RL Cut Tape05F1581 |
| Product Range | CRCW Series |
| Technical Datasheet | |
| Resistance | 100kohm |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 250mW |
| Product Range | CRCW Series |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
| Resistance | 100kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Product Range | CRCW Series |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW1206100KFKTA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
