Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0805600RFKEAHP SMD Chip Resistor, 600 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/72AK6145-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0805600RFKEAHPCopy
Newark Part No.
Re-Reel72AK6462
Cut Tape72AK6462
Product RangeCRCW-HP e3 Series
Your Part Number
48,828 In Stock
Need more?
750 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
48078 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.563 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 10+ | $0.308 |
| 25+ | $0.268 |
| 50+ | $0.228 |
| 100+ | $0.188 |
| 250+ | $0.151 |
| 500+ | $0.138 |
| 1000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0805600RFKEAHPCopy
Newark Part No.
Re-Reel72AK6462
Cut Tape72AK6462
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance600ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
600ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
