Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08052R00FKEA SMD Chip Resistor, 2 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW08052R00FKEACopy
Newark Part No.
Re-Reel42K4369
Cut Tape42K4369
Product RangeCRCW e3 Series
Your Part Number
2,336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.124 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
| 25+ | $0.044 |
| 50+ | $0.040 |
| 100+ | $0.036 |
| 250+ | $0.033 |
| 500+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08052R00FKEACopy
Newark Part No.
Re-Reel42K4369
Cut Tape42K4369
Product RangeCRCW e3 Series
Technical Datasheet
Resistance2ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
2ohm
Power Rating
250mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW08052R00FKEA
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
