Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08051K20FKTA SMD Chip Resistor, 1.2 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW08051K20FKTACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07J4785
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.026 |
| 10000+ | $0.024 |
| 15000+ | $0.022 |
| 25000+ | $0.020 |
| 50000+ | $0.019 |
| 125000+ | $0.018 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08051K20FKTACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07J4785
Product RangeCRCW Series
Technical Datasheet
Resistance1.2kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Product RangeCRCW Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (07-Nov-2024)
Technical Specifications
Resistance
1.2kohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
Lead (07-Nov-2024)
Resistor Case / Package
0805 [2012 Metric]
Product Range
CRCW Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW08051K20FKTA
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
