Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW080510K0FKEAC SMD Chip Resistor, 10 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/26AK5030-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW080510K0FKEACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel45AC9160
Re-Reel26AK5050RL
Cut Tape26AK5050
Product RangeCRCW_C e3 Series
Your Part Number
25,071 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.026 |
| 100+ | $0.022 |
| 250+ | $0.018 |
| 500+ | $0.015 |
| 1000+ | $0.013 |
| 2500+ | $0.011 |
| 5000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.008 |
| 150000+ | $0.007 |
| 250000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW080510K0FKEACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel45AC9160
Re-Reel26AK5050RL
Cut Tape26AK5050
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW080510K0FKEAC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
