Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0805100RFKEAHP SMD Chip Resistor, CRCW Series, 100 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/24T7241-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0805100RFKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24T7241RL
Cut Tape24T7241
Your Part Number
29,669 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.180 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 25+ | $0.070 |
| 100+ | $0.051 |
| 250+ | $0.042 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
| 2500+ | $0.032 |
| 5000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0805100RFKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel24T7241RL
Cut Tape24T7241
Technical Datasheet
Product Overview
CRCW0805100RFKEAHP is a pulse proof, high power CRCW-HP e3 series thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances. It is also used in industrial, commercial and high power applications.
- 0805 case size
- Resistance value is 100 ohm
- ±1% tolerance
- 150VDC operating voltage
- Excellent pulse load capability
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- Operating temperature range from -55°C to +155°C
Alternatives for CRCW0805100RFKEAHP
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
