Print Page
CRCW0603560RFKEA
SMD Chip Resistor, CRCW Series, 560 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0603560RFKEA SMD Chip Resistor, CRCW Series, 560 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0603560RFKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52K8622
Re-Reel52K8621RL
Cut Tape52K8621
Product RangeCRCW e3 Series
Also Known AsCRCW0603 100 560R 1% RT1 CRCW06035600F100RT1 CRCW06035600FRT1
Your Part Number
22,972 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.024 |
| 100+ | $0.016 |
| 250+ | $0.012 |
| 500+ | $0.010 |
| 1000+ | $0.009 |
| 2500+ | $0.008 |
| 5000+ | $0.007 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.008 |
| 10000+ | $0.007 |
| 15000+ | $0.006 |
| 25000+ | $0.005 |
| 50000+ | $0.004 |
| 125000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0603560RFKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52K8622
Re-Reel52K8621RL
Cut Tape52K8621
Product RangeCRCW e3 Series
Also Known AsCRCW0603 100 560R 1% RT1 CRCW06035600F100RT1 CRCW06035600FRT1
Technical Datasheet
Resistance560ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
560ohm
Power Rating
125mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW0603560RFKEA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
