Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW06032K49FKEAHPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8217
Re-Reel64AK9771RL
Cut Tape64AK9771
Product RangeCRCW-HP e3 Series
Your Part Number
4,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.052 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.052 |
| 20+ | $0.050 |
| 30+ | $0.049 |
| 50+ | $0.047 |
| 100+ | $0.045 |
| 250+ | $0.038 |
| 500+ | $0.033 |
| 1000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.024 |
| 10000+ | $0.023 |
| 15000+ | $0.022 |
| 25000+ | $0.021 |
| 50000+ | $0.020 |
| 125000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06032K49FKEAHPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8217
Re-Reel64AK9771RL
Cut Tape64AK9771
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance2.49kohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.49kohm
Power Rating
330mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRCW06032K49FKEAHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
