Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06031K00FKEAC
Newark Part No.
Full Reel45AC9046
Re-Reel26AK5037
Cut Tape26AK5037
Product RangeCRCW_C e3 Series
Your Part Number
Technical Datasheet
71,289 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.019 |
| 50+ | $0.014 |
| 100+ | $0.010 |
| 250+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06031K00FKEAC
Newark Part No.
Full Reel45AC9046
Re-Reel26AK5037
Cut Tape26AK5037
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW06031K00FKEAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability