Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0603180KFKEAHPCopy
Newark Part No.69AK8212
Product RangeCRCW-HP e3 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.025 |
| 10000+ | $0.024 |
| 20000+ | $0.023 |
| 30000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0603180KFKEAHPCopy
Newark Part No.69AK8212
Product RangeCRCW-HP e3 Series
Resistance180kohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
180kohm
Power Rating
330mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
