Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0603150RFKTACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8206
Re-Reel68AK4261RL
Cut Tape68AK4261
Product RangeCRCW Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.025 | $0.00 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.054 |
| 100+ | $0.046 |
| 250+ | $0.039 |
| 500+ | $0.035 |
| 1000+ | $0.031 |
| 2500+ | $0.027 |
| 5000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.025 |
| 15000+ | $0.022 |
| 25000+ | $0.021 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0603150RFKTACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AK8206
Re-Reel68AK4261RL
Cut Tape68AK4261
Product RangeCRCW Series
Resistance150ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
Lead (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
