Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EC.
Newark Part No.23AC3304
Product RangeCRCW e3 Series
Your Part Number
Technical Datasheet
1,700,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 20000+ | $0.008 |
| 40000+ | $0.008 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EC.
Newark Part No.23AC3304
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeCRCW e3 Series
Current Rating2A
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Length1.6mm
Product Width0.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Product Range
CRCW e3 Series
Resistor Technology
Thick Film
Product Length
1.6mm
SVHC
No SVHC (25-Jun-2025)
Power Rating
125mW
Current Rating
2A
Resistor Mounting
Surface Mount Device
Product Width
0.85mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate