Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EC
Newark Part No.69AK8168
Product RangeCRCW e3 Series
Your Part Number
Technical Datasheet
20,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.008 |
| 40000+ | $0.008 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EC
Newark Part No.69AK8168
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
CRCW e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CRCW06030000Z0EC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability