Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW04024K70JNEDHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8106
Re-Reel64AK9688RL
Cut Tape64AK9688
Product RangeCRCW-HP e3 Series
Your Part Number
1,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.143 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 25+ | $0.048 |
| 100+ | $0.041 |
| 250+ | $0.034 |
| 500+ | $0.030 |
| 1000+ | $0.027 |
| 2500+ | $0.025 |
| 5000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.021 |
| 30000+ | $0.020 |
| 50000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024K70JNEDHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8106
Re-Reel64AK9688RL
Cut Tape64AK9688
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 5%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7kohm
Power Rating
200mW
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 200ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
