Print Page
CRCW04023K32FKTD
SMD Chip Resistor, 3.32 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04023K32FKTD SMD Chip Resistor, 3.32 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04023K32FKTDCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel07J7742 Re-Reel13AN2233RL Cut Tape13AN2233 |
| Product Range | CRCW Series |
| Your Part Number | |
| Technical Datasheet |
19,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.180 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 25+ | $0.058 |
| 100+ | $0.049 |
| 250+ | $0.041 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
| 2500+ | $0.030 |
| 5000+ | $0.027 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.022 |
| 20000+ | $0.021 |
| 30000+ | $0.020 |
| 50000+ | $0.019 |
| 100000+ | $0.018 |
| 250000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04023K32FKTDCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel07J7742 Re-Reel13AN2233RL Cut Tape13AN2233 |
| Product Range | CRCW Series |
| Technical Datasheet | |
| Resistance | 3.32kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Resistance | 3.32kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | Lead (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
