Print Page
CRCW04023K30FKED
SMD Chip Resistor, CRCW Series, 3.3 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04023K30FKED SMD Chip Resistor, CRCW Series, 3.3 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04023K30FKEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel43C3726 Re-Reel72M6772RL Cut Tape72M6772 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
198,527 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.020 |
| 100+ | $0.016 |
| 250+ | $0.013 |
| 500+ | $0.011 |
| 1000+ | $0.010 |
| 2500+ | $0.009 |
| 5000+ | $0.008 |
Full Reel
| Quantity | Price | Web only contract price |
|---|---|---|
| 10000+ | $0.007 | $0.006 |
| 20000+ | $0.006 | $0.006 |
| 30000+ | $0.005 | $0.005 |
| 50000+ | $0.004 | $0.004 |
| 100000+ | $0.003 | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW04023K30FKEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel43C3726 Re-Reel72M6772RL Cut Tape72M6772 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 3.3kohm |
| Resistor Case / Package | 0402 [1005 Metric] |
| Power Rating | 100mW |
| Product Range | CRCW e3 Series |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
| Resistance | 3.3kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 0402 [1005 Metric] |
|---|---|
| Product Range | CRCW e3 Series |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW04023K30FKED
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
