Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW0402348KFKEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8096
Re-Reel64AK9680RL
Cut Tape64AK9680
Product RangeCRCW e3 Series
Your Part Number
19,906 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.009 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.034 |
| 20+ | $0.030 |
| 30+ | $0.026 |
| 50+ | $0.021 |
| 100+ | $0.018 |
| 250+ | $0.014 |
| 500+ | $0.012 |
| 1000+ | $0.011 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.009 |
| 30000+ | $0.008 |
| 50000+ | $0.007 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402348KFKEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8096
Re-Reel64AK9680RL
Cut Tape64AK9680
Product RangeCRCW e3 Series
Resistance348kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
348kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW0402348KFKED
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
